MSC025SMA120B4N

Microchip Technology
579-MSC025SMA120B4N
MSC025SMA120B4N

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4 Notch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
1 Channel
1.2 kV
113 A
31 mOhms
- 10 V, + 23 V
5 V
232 nC
- 55 C
+ 175 C
577 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 16 ns
Packaging: Tube
Pin Count: 4
Product Type: SiC MOSFETS
Rise Time: 23 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 17 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Carbide (SiC) MOSFETs

Microchip Technology Silicon Carbide (SiC) MOSFETs offer superior dynamic and thermal performance over conventional Silicon (Si) power MOSFETs. These MOSFETs have low capacitances, low gate charge, fast switching speed, and good avalanche ruggedness. The SiC MOSFETs can stabilize operation at 175°C high junction temperature. These MOSFETs provide high efficiency with low switching losses. The SiC MOSFETs do not require any freewheeling diodes. Typical applications include smart grid transmission and distribution, induction heating and welding, and power supply and distribution.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.39 $29.39
$27.11 $271.10
$23.59 $2,830.80
$22.89 $11,673.90