MSC040SMB120B4N

Microchip Technology
579-MSC040SMB120B4N
MSC040SMB120B4N

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247-4 Notch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
1 Channel
1.2 kV
54 A
53 mOhms
- 10 V, 21 V
5 V
69 nC
- 55 C
+ 175 C
256 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 10 ns
Pin Count: 4
Product Type: SiC MOSFETS
Rise Time: 14 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 16 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V SIC MOSFETs

Microchip Technology 1200V SIC MOSFETs offer high efficiency in a lighter, more compact solution. The devices supply low internal gate resistance (ESR), resulting in a fast switching speed. The MOSFETs are simple to drive and easy to parallel, with improved thermal capabilities and lower switching losses.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.55 $9.55
$8.82 $88.20
$7.66 $919.20
$7.44 $3,794.40