MSC050SDA070D/T

Microchip Technology
579-MSC050SDA070D/T
MSC050SDA070D/T

Mfr.:

Description:
SiC Schottky Diodes SIC SBD 700V 50A DIE TAPE & REEL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
Die
Single
88 A
700 V
1.5 V
260 A
- 55 C
+ 175 C
700 V
Brand: Microchip Technology
Pd - Power Dissipation: 283 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)