MT8870DS1

Microchip Technology
494-MT8870DS1
MT8870DS1

Mfr.:

Description:
Telecom Interface ICs Pb Free DTMF RECEIVER SOIC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Telecom Interface ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
DTMF - Dual-tone Multi-frequency Receivers
5.25 V
4.75 V
3 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-18
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Telecom Interface ICs
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switching ICs

Microsemi's switching IC's offer a complete portfolio of switches from Analog Switch Arrays with Low On-resistance to Flexible 4K x 2K Channel Digital Switches with H.110 Interfaces and 2K x 2K Local switching. 
Learn More

Availability

Stock: