MTCH2120-V/SO

Microchip Technology
579-MTCH2120-VSO
MTCH2120-V/SO

Mfr.:

Description:
Capacitive Touch Sensors 12 channel Touch Controller, I2C, 20 SOIC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
Button, Proximity
12 Channel
I2C
SOIC-20
- 40 C to + 105 C
- 40 C
+ 105 C
5 V
3 V
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5 V
Product Type: Touch Sensors
Factory Pack Quantity: 38
Subcategory: Sensors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MTCH2120 Touch Controllers

Microchip Technology MTCH2120 Touch Controllers offer designers a straightforward pathway when implementing touch-button capabilities on user interfaces. These turnkey touch devices feature low-power and water-tolerant benefits and are integrated with Microchip's unified ecosystem, enabling an easier design process while facilitating transitions between other turnkey solutions. The MTCH2120 gives a robust touch experience independent of noise events and moisture and has the flexibility to adapt to individual product requirements. Microchip Technology MTCH2120 Touch Controllers offer I2C port expander capabilities and an Easy Tune feature that automatically adjusts sensitivity and filter levels based on real-time noise assessment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,426
Expected 2027/01/25
2,090
Expected 2027/03/29
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.29 $1.29
$1.17 $29.25
$1.07 $121.98