MXLP5KE28CA

Microchip Technology
494-MXLP5KE28CA
MXLP5KE28CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Bidirectional
1 Channel
28 V
Axial
45.4 V
31.1 V
DO-204AL-2
11 A
500 W
- 65 C
+ 150 C
TVS Diodes
Brand: Microchip Technology
Operating Supply Voltage: 28 V
Pd - Power Dissipation: 1.19 W
Factory Pack Quantity: 1
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: