PD-9601GC/AC-JP

Microchip Technology
494-PD-9601GC/AC-JP
PD-9601GC/AC-JP

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port BT 90W AC JP cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
54 VDC
90 W
Desktop
10 Mb/s, 100 Mb/s, 1 Gb/s
UL/IEC/EN 60950-1
PD-9601GC
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Height: 70 mm
Length: 214 mm
Life: 189,000 Hour
Load Regulation: Regulated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 150 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504408500
TARIC:
8504409590
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PD-96xxGC 90W IEEE 802.3bt Midspans

Microsemi / Microchip PD-96xxGC Gigabit Midspans are PoE (Power over Ethernet) injectors that can provide up to 90W based on the IEEE 802.3bt standard. The PD-96xxGC Midspans are designed for remote powering of current as well as emerging high-power applications, and are offered in 1, 6, 12, and 24 port variants. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.77 $124.77
$115.86 $5,793.00