PD69101ILQ-TR

Microchip Technology
494-PD69101ILQ-TR
PD69101ILQ-TR

Mfr.:

Description:
Power Switch ICs - POE/LAN Single Port High Volt 24 pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af/at
425 mA, 1.2 A
300 mOhms
32 V to 57 V
- 40 C
+ 85 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Output Power: 15.4 W
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Unit Weight: 1.289 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Power over Ethernet Solutions & PoE ICs

Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.

Power over Ethernet (PoE) PSE & PD ICs

Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.

PD69101 PoE Controller

Microsemi / Microchip PD69101 Power over Ethernet (PoE) Controller is a single-port, mixed-signal, high-voltage controller used in Ethernet switches to enable network devices to share power and data over the same cable. This controller detects IEEE 802.3af-2003-compliant powered devices and IEEE 802.3at high-power devices to ensure safe power feeding. The PD69101 can detect legacy/pre-standard PD devices. The controller disables disconnected ports using DC disconnection methods per IEEE 802.3af-2003 and IEEE 802.3ar-2009 standards. This plug-and-play device executes all real-time functions defined in the IEEE 802.3af-2003 (AF) and IEEE 802.3at High Power (AT) standards. These real-time functions include load detection, AF and AT classification, and multiple classification attempts (MCA).

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
9,000
Expected 2027/03/23
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.44 $4.44
$4.38 $109.50
Full Reel (Order in multiples of 3000)
$3.72 $11,160.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩