PD69208T4ILQ-TR-LE

Microchip Technology
494-PD69208T4ILQTRLE
PD69208T4ILQ-TR-LE

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3at/bt Type 4/PoH8 ports, Fully Integrated PSE Manager, Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af/at/bt
44 V to 57 V
SMD/SMT
QFN-56
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 635.757 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

Power over Ethernet Solutions & PoE ICs

Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.

PD69208 Ethernet ICs

Microsemi / Microchip PD69208 Ethernet ICs integrate power, analog, and state-of-the-art Logic into a single 56-pin plastic QFN package. The PD69208 is available in two versions PD69208MILQ (up to 60W power) and PD69208T4 (up to 95W power). These ICs allow network devices to share power and data over the same cable. The PD69208 Ethernet ICs come with 8-ports, mixed-signal, and high voltage Power over Ethernet (PoE)/Power over HDBaseT (PoH) PSE Manager. These Ethernet ICs support IEEE802.3 and HDBaseT standards, standard Powered Device (PD) detection, and power-up. Microsemi / Microchip PD69208 Ethernet ICs support supply voltages between 32V and 57V with no additional power supply. These devices are used in Ethernet switches and Midspans.

Power over Ethernet (PoE) PSE & PD ICs

Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.

In Stock: 2,903

Stock:
2,903 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$13.90 $13.90
$13.68 $342.00
Full Reel (Order in multiples of 2000)
$11.63 $23,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩