PG164140

Microchip Technology
579-PG164140
PG164140

Mfr.:

Description:
Hardware Debuggers PICKit 4 MPLAB

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Hardware Debuggers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
In-Circuit Debuggers / Programmers
dsPIC DSCs, PIC MCUs
dsPIC, PIC
Brand: Microchip Technology
For Use With: MPLAB X IDE
Interface Type: USB
Operating Supply Voltage: 1.2 V to 5.5 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PICKit 4
Unit Weight: 294.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471900000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPLAB® PICkit™ 4 In-Circuit Debugger

Microchip Technology MPLAB® PICkit™ 4 In-Circuit Debugger/Programmer allows for fast debugging and programming of PIC® and dsPIC® flash microcontrollers. The MPLAB PICkit uses the powerful MPLAB X Integrated Development Environment (IDE) graphical user interface. Connect the MPLAB PICkit 4 to a PC using a high-speed 2.0 USB interface and the target via a Microchip debug (RJ-11) connector. The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming™.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Availability

Stock:

Similar Product

Microchip Technology PG164150
Microchip Technology
Hardware Debuggers MPLAB PICkit 5