PIC12LF1840-I/P

Microchip Technology
579-PIC12LF1840-I/P
PIC12LF1840-I/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC12
7 kB
256 B
PDIP-8
32 MHz
10 bit
6 I/O
2.5 V
3.6 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC12(L)F1840
Tube
Brand: Microchip Technology
Data RAM Type: EEPROM
Interface Type: EUSART, MI2C, SPI
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 3 Timer
Processor Series: PIC12
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer, Extended
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

eXtreme Low Power XLP Microcontrollers

Microchip Technology eXtreme Low Power XLP Microcontrollers (MCUs) with nanoWatt Technology are useful in designing embedded applications with extremely low power consumption. These devices offer a typical current consumption of less than 100nA for Power Down current (IPD), 800nA Watchdog Timer current (IWDT), and 800nA Real-time Clock and Calendar (IRTCC). 

In Stock: 1,888

Stock:
1,888 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.47 $36.75
$1.34 $160.80