PIC16F1512-E/SP

Microchip Technology
579-PIC16F1512-E/SP
PIC16F1512-E/SP

Mfr.:

Description:
8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 10-bit ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PIC16
3.5 kB
128 B
SPDIP-28
20 MHz
10 bit
25 I/O
2.3 V
5.5 V
Through Hole
8 bit
- 40 C
+ 125 C
PIC16(L)F151x
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 128 B
Interface Type: ESUART, I2C, SPI
Number of ADC Channels: 17 Channel
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer, Extended
Unit Weight: 4.191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: