PIC16F627-04/SO

Microchip Technology
579-PIC16F62704SO
PIC16F627-04/SO

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz SOIC18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
1.75 kB
224 B
SOIC-18
4 MHz
No ADC
16 I/O
3 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
PIC16(L)F62x
Tube
Brand: Microchip Technology
Data ROM Size: 128 B
Data ROM Type: Flash
Interface Type: SCI, USART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 42
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.83 $2.83

Similar Product

Microchip Technology PIC16F627A-I/SO
Microchip Technology
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SOIC18