PLA133-67OA-RVAO

Microchip Technology
579-PLA133-67OA-RVAO
PLA133-67OA-RVAO

Mfr.:

Description:
Clock Buffer Automotive 1:6 Low Skew Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Buffer
6 Output
9.2 ns
LVCMOS
TSSOP-16
LVCMOS
160 MHz
1.71 V
3.63 V
- 40 C
+ 125 C
Brand: Microchip Technology
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Operating Supply Current: 32 mA
Packaging: Reel
Product: Fanout Buffers
Product Type: Clock Buffers
Qualification: AEC-Q100
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.23 $3,075.00