PM50100B1-FEI

Microchip Technology
579-PM50100B1FEI
PM50100B1-FEI

Mfr.:

Description:
PCI Interface IC PFX 100xG5 Fanout PCIe Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PCI Interface IC
Switch - PCIe
100 Lane
52 Port
SMD/SMT
BBGA-896
Tray
Brand: Microchip Technology
Development Kit: PM52100-KIT
Interface Type: GPIO, UART, 2-Wire
Moisture Sensitive: Yes
Product: PFX Gen 5 Fanout PCIe Switches
Product Type: PCI Interface IC
Factory Pack Quantity: 21
Subcategory: Interface ICs
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
8542390090
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switchtec™ PFX Gen 5 Fanout PCIe® Switches

Microchip Technology Switchtec™ PFX Gen 5 Fanout PCIe® Switches support up to 100 lanes, 52 ports, 26 virtual switch partitions, and 48 Non-Transparent Bridges (NTBs). These switches provide hot- and surprise-plug controllers for each port, advanced error containment, comprehensive diagnostics and debug capabilities, and a wide breadth of I/O interfaces. Typical applications include data center equipment, defense and industrial servers, workstations, test equipment, video production and broadcasting equipment, cellular infrastructure, access networks, and metro networks.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,033.51 $1,033.51
42 Quote