RE46C191S16F

Microchip Technology
579-RE46C191S16F
RE46C191S16F

Mfr.:

Description:
Smoke Detectors CMOS LOW VOLTAGE PHOTELECTRIC SMOKE DETECTOR ASIC WITH INTERCONNECT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Smoke Detectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
CMOS Photoelectric Smoke Detector ASIC
Photoelectric
1 uA
2 V to 5 V
SMD/SMT
SOIC-16
Brand: Microchip Technology
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Output Type: Continuous Tone
Product Type: Smoke Detectors
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: