RN131G-I/RM

Microchip Technology
765-RN-131G
RN131G-I/RM

Mfr.:

Description:
WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
RN131
802.11 b/g
2.405 GHz to 2.48 GHz
11 Mb/s, 54 Mb/s
GPIO, SDIO, SPI, UART
3 V
3.7 V
18 dBm
210 mA
40 mA
- 30 C
+ 85 C
Tray
Antenna Connector Type: Chip, U.FL
Brand: Microchip Technology
Dimensions: 38 mm x 20 mm x 4 mm
Modulation Technique: DSSS, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WEP, WPA, WPA2
Factory Pack Quantity: 35
Subcategory: Wireless & RF Modules
Unit Weight: 7.042 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change:
A large number of Roving product part numbers are changing in
part number name only.

Reason for Change:
Roving Networks is now a part of Microchip Technology. As part
of this transition, a large number of Roving's part numbers are
changing to reflect Microchip part numbers.

Impact (Form, Fit, Function, Quality and/or Reliability):
There are no changes to form, fit, function, quality and/or
reliability to any of the part numbers listed.

Product Identification:
Product identification will not change.


Affected Part Number New Part Number

RN-121 RN121-I/RM
RN-123 RN123-I/RM
RN-125 RN125-I/RM
RN-131C RN131C/RM
RN-131G RN131G-I/RM
RN-134 RN134-I/RM
RN-171 RN171-I/RM
RN-174-C RN174C-I/RM
RN-174-P RN174P-I/RM
RN-174-U RN174U-I/RM
RN-174-W RN174W-I/RM
RN-21 RN21-I/RM
RN-24-E RN24E-I/RM
RN-24-S RN24S-I/RM
RN-25-E RN25E-I/RM
RN-25-S RN25S-I/RM
RN-41 RN41-I/RM
RN-42 RN42-I/RM
RN-42-N RN42N-I/RM
RN-42-SM RN42SM-I/RM
RN-XV-S RN171XVS-I/RM
RN-XV-U RN171XVU-I/RM
RN-XV-W RN171XVW-I/RM

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-5

Compliance Codes
CAHTS:
8542390000
USHTS:
8529902100
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

WiFly GSX 802.11G Module

Microchip WiFly GSX wireless 802.11G networking module combines ultra-low power and the ability to wake up, connect to a wireless network, send data and return to sleep mode in less than 100 milliseconds, allowing the WiFly GSX module to run for years on two standard AAA batteries. This Microchip power-efficient device uses only 100mWatts when awake, 10µWatts when asleep, and makes possible a new class of Internet enabled products. The Microchip WiFly GSX wireless networking module incorporates a 2.4 GHz radio, processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. This complete solution is preloaded with software to simplify integration and minimizes development of your application.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Microchip WiFly GSX Super Module SuRF Board - INACTIVE

Microchip WiFly GSX Super Module SuRF Board is a field-ready, Wi-Fi certified 802.11 b/g solution that has the flexibility to connect directly to a standard RS232 interface or through the TTL UART interface to embedded systems. The Microchip WiFly GSX Super Module SuRF Board includes status LEDs and jumpers that enable rapid prototyping and integrating into existing systems. This Roving Networks super module is built upon the RN-131G WiFly GSX module, which incorporates a 2.4GHz radio processor, Full TCP/IP stack, real-time clock, FTP, DHCP, DNS, and web server and is the smallest, lowest power 802.11 b/g module available. The WiFly GSX Super Module SuRF Board features high throughput, 1Mbps sustained data rate with TCP/IP and WPA2.
Learn more

RN-131 802.11 b/g Wireless LAN Modules

Microchip RN-131 802.11 b/g Wireless LAN Modules are standalone, embedded wireless 802.11 b/g networking modules incorporating a 2.4GHz radio, processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. With their small form factor and extremely low power consumption, the RN-131 modules are perfect for mobile wireless applications such as asset monitoring, GPS tracking, and battery sensors.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
70
Expected 2027/01/25
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.45 $49.45
$47.03 $1,175.75