RN2903A-I/RM098

Microchip Technology
579-RN2903A-I/RM098
RN2903A-I/RM098

Mfr.:

Description:
Sub-GHz Modules LoRa Transceiver Module 915MHz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sub-GHz Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RN2903
915 MHz
18.5 dBm
UART
3.3 V
3.3 V
122 mA
- 40 C
+ 85 C
PCB
17.8 mm x 26.7 mm x 3.34 mm
LoRa/LoRaWAN
Tray
Brand: Microchip Technology
Operating Supply Voltage: 3.3 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Unit Weight: 4.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8529902100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: