RN42XVP-I/RM

Microchip Technology
765-RN42XVP-I/RM
RN42XVP-I/RM

Mfr.:

Description:
Bluetooth Modules - 802.15.1 XV BT Class 2 socket module w/ chip ant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
RN42
Bluetooth 2.1 + EDR
Class 2
UART
2 dBm
3 Mb/s
- 80 dBm
2.4 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Bulk
Antenna Connector Type: Integrated
Brand: Microchip Technology
Length: 29.9 mm
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Width: 24.4 mm
Part # Aliases: RNBD451PE-I100
Unit Weight: 5.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8529902100
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 557

Stock:
557 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.02 $29.02
$26.30 $263.00
$25.62 $640.50
$25.61 $1,280.50