SST39SF010A-55-4I-NHE-T

Microchip Technology
579-SST3910A554INHET
SST39SF010A-55-4I-NHE-T

Mfr.:

Description:
NOR Flash 4.5V to 5.5V 1Mbit Multi-Purpose Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
PLCC-32
SST39SF
1 Mbit
4.5 V
5.5 V
25 mA
Parallel
128 k x 8
8 bit
Asynchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 55 ns
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Unit Weight: 1.129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232031
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 1,185

Stock:
1,185 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.30 $2.30
$2.23 $223.00
$2.20 $550.00
Full Reel (Order in multiples of 750)
$2.04 $1,530.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Packaging:
Tube
Availability:
In Stock
Price:
$2.14
Min:
1