SY100EP15VK4G-TR

Microchip Technology
998-SY100EP15VK4GTR
SY100EP15VK4G-TR

Mfr.:

Description:
Buffers & Line Drivers 3.3V/5V 1:4 PECL Fanout Buffer w/ 2:1 Mux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
TSSOP-16
2.97 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Microchip Technology
Output Type: ECL, LVECL, LVPECL, PECL
Pin Count: 16
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: SY100EP15VK4G TR
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$2.66 $2,660.00