SY56034ARMG

Microchip Technology
998-SY56034ARMG
SY56034ARMG

Mfr.:

Description:
Analogue & Digital Crosspoint ICs LV CML 2x2 Crosspoint w/ 6 outputs & w/o EQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
SY56034AR
Digital Crosspoint Switches
2 x 2
6.4 Gb/s
CML, LVDS, LVPECL
CML
2.5 V
- 40 C
+ 85 C
SMD/SMT
QFN-32
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 60
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 2.375 V
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.68 $21.68
$17.54 $438.50
$16.42 $985.20
$16.41 $8,861.40
1,020 Quote