SY89853UMG

Microchip Technology
998-SY89853UMG
SY89853UMG

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Low Power, Precision Dual 2:1 LVPECL MUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
QFN-32
2.375 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Height: 0.85 mm
Length: 5 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 210 mW
Pin Count: 32
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SY89853U
Factory Pack Quantity: 60
Subcategory: Logic ICs
Width: 5 mm
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.13 $6.13
$5.09 $127.25
$4.63 $555.60