TC7106IPL

Microchip Technology
579-TC7106IPL
TC7106IPL

Mfr.:

Description:
LCD Drivers w/LCD Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LCD Drivers
RoHS:  
3.5 Digit
PDIP-40
5 V
5 V
1.23 W
TC7106
- 25 C
+ 85 C
Through Hole
Tube
Brand: Microchip Technology
Height: 4.95 mm (Max)
Length: 53.21 mm (Max)
Peak Solder Temperature: + 260 C
Pin Count: 40
Product Type: LCD Drivers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Width: 14.73 mm (Max)
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.31 $15.31
$12.76 $382.80
$11.61 $1,161.00