TC7107ACKW

Microchip Technology
579-TC7107ACKW
TC7107ACKW

Mfr.:

Description:
LED Display Drivers w/LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LED Display Drivers
RoHS:  
3.5 Digit
24 Segment
PQFP-44
1.8 mA
SMD/SMT
0 C
+ 70 C
TC7107A
Tray
Brand: Microchip Technology
Height: 2 mm
Length: 10 mm
Moisture Sensitive: Yes
Number of LEDs: 7 LED
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1 W
Product Type: LED Display Drivers
Factory Pack Quantity: 96
Subcategory: Driver ICs
Width: 10 mm
Unit Weight: 498.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.54 $10.54
$8.78 $219.50
$7.98 $766.08