TC7116ACPL

Microchip Technology
579-TC7116ACPL
TC7116ACPL

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LCD Drivers
RoHS:  
3.5 Digit
7 Segment
48 kHz
PDIP-40
5 V
5 V
1.8 mA
1.23 W
TC7116A
0 C
+ 70 C
Through Hole
Tube
Brand: Microchip Technology
Height: 5.08 mm
Length: 52.45 mm
Product: LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Width: 14.1 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.84 $11.84
$11.03 $110.30
$9.19 $275.70
$8.34 $834.00