TC7117ACPL

Microchip Technology
579-TC7117ACPL
TC7117ACPL

Mfr.:

Description:
LED Display Drivers w/Hold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LED Display Drivers
RoHS:  
3.5 Digit
24 Segment
PDIP-40
Through Hole
0 C
+ 70 C
TC7117
Tube
Brand: Microchip Technology
Height: 4.95 mm (Max)
Length: 53.21 mm (Max)
Number of LEDs: 7 LED
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.23 W
Peak Solder Temperature: + 260 C
Pin Count: 40
Product Type: LED Display Drivers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Width: 14.73 mm (Max)
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.51 $11.51
$9.59 $287.70
$8.72 $872.00