TC7126ACLW

Microchip Technology
579-TC7126ACLW
TC7126ACLW

Mfr.:

Description:
LCD Drivers 3.5 digit A/D

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LCD Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3.5 Digit
PLCC-44
15 V
15 V
1.23 W
TC7126
0 C
+ 70 C
SMD/SMT
Tube
Brand: Microchip Technology
Height: 3.87 mm
Length: 16.59 mm
Moisture Sensitive: Yes
Peak Solder Temperature: + 245 C
Pin Count: 44
Product Type: LCD Drivers
Factory Pack Quantity: 27
Subcategory: Driver ICs
Width: 16.59 mm
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: