TC7126CPL

Microchip Technology
579-TC7126CPL
TC7126CPL

Mfr.:

Description:

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LCD Drivers
RoHS:  
3.5 Digit
PDIP-40
15 V
15 V
1.23 W
TC7126
0 C
+ 70 C
Through Hole
Tube
Brand: Microchip Technology
Height: 4.95 mm (Max)
Length: 53.21 mm (Max)
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 40
Product Type: LCD Drivers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Width: 14.73 mm (Max)
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.06 $11.06
$9.25 $277.50
$8.40 $840.00