TC9400CPD

Microchip Technology
579-TC9400CPD
TC9400CPD

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage V/F Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Voltage to Frequency & Frequency to Voltage
RoHS:  
TC9400
Voltage to Frequency Converters
100 kHz
+/- 0.25 % FSR
15 V
8 V
Single, Dual
0 C
+ 70 C
Through Hole
PDIP-14
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 30
Subcategory: Data Converter ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TC9400 Converter

Microchip TC9400 voltage-to-frequency (V/F) converters feature low-power CMOS technology and accept a variable analog input signal. The converters also generate an output pulse train with a frequency that is linearly proportional to the input voltage. Designers can use the devices as highly-accurate frequency-to-voltage (F/V) converters. The devices accept virtually any input frequency waveform and generate a linearly-proportional voltage output. To build a complete V/F or F/V system, designers only need two capacitors, three resistors, and a reference voltage.

TC9400 Voltage-to-Frequency Converters

Microchip Technology TC9400 Voltage-to-Frequency Converters are low-cost Voltage-to-Frequency (V/F) converters that utilize low-power CMOS technology. These converters accept a variable input signal and generate an output pulse train. The V/F converters are also employed as highly accurate Frequency-to-Voltage (F/V) converters. The V/F or F/V converter system requires two additional capacitors, three resistors, and a reference voltage. Microchip Technology TC9400 Voltage-to-Frequency Converters are suitable for 13-bit ADCs, phase-locked loops, motor control, and FM demodulation.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.18 $12.18
$10.14 $304.20
$9.25 $1,110.00