TN0104N8

Microchip Technology
689-TN0104N8
TN0104N8

Mfr.:

Description:
MOSFETs 40V 2Ohm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
40 V
630 mA
2 Ohms
20 V
- 55 C
+ 150 C
1.6 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 7 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 6 ns
Typical Turn-On Delay Time: 3 ns
Unit Weight: 52.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOSFETS AND INTEGRATED CIRCUITS

Supertex has decided to phase out the lead-based packages of
their products. Once that stock has been depleted, it will no
longer be stocked by Mouser.

These items may still be available from Supertex on a limited
basis, subject to current pricing, Supertex minimum order
requirements and terms. They have been given a last-time buy
date of December 31, 2007.

Each of these items have lead-free equivalent items that are
available (many of them available from stock). Please see the
environmental replacement shown for each of these devices.



5-0507-35

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: