USB3341-CP

Microchip Technology
579-USB3341-CP
USB3341-CP

Mfr.:

Description:
USB Interface IC USB ULPI Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Transceivers
Transceiver
SMD/SMT
QFN-24
USB 2.0
High Speed (HS)
480 Mb/s
1.8 V
3.3 V
40 mA
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Interface Type: ULPI, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pin Count: 24
Product Type: USB Interface IC
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB333x & USB334x USB 2.0 Transceivers

Microchip Technology USB333x and USB334x USB 2.0 Transceivers deliver enhanced USB functionality for the portable market with support for the USB-IF Battery Charging 1.2 (BC 1.2) specification. These devices provide an excellent compliment to USB charging ports by enabling portable devices to negotiate up to three times the charging current compared to a standard USB port, resulting in faster battery charging. The USB333x and USB334x Transceivers are offered in small footprint packages and reduce the number of external components through the integration of voltage regulators and other discretes. Additionally, Microchip offers a complementary and confidential USBCheck™ online design review service for customers who select the USB333x or USB334x for their application design-in.

In Stock: 1,137

Stock:
1,137 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.73 $1.73
$1.72 $17.20
$1.45 $36.25
$1.44 $144.00