USB7052/KDX

Microchip Technology
579-USB7052/KDX
USB7052/KDX

Mfr.:

Description:
USB Interface IC 4 Port USB3.2 Gen1 - PD upstream, Native Type-Cs and TypeAs downstream ports

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Hubs
Bridge, USB to GPIO
SMD/SMT
VQFN-100
USB-C PD
Super Speed (SS)
5 Gb/s
1.2 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Interface Type: GPIO, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Ports: 4 Port
Pin Count: 100
Product Type: USB Interface IC
Factory Pack Quantity: 168
Subcategory: Interface ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 564

Stock:
564 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.04 $7.04
$7.02 $70.20
$7.01 $175.25
$7.00 $700.00
$6.99 $3,522.96
$6.98 $7,035.84
10,080 Quote

Similar Product

Microchip Technology USB7052N/KDX
Microchip Technology
USB Interface IC USB3.1 GEN1 HUB WITH OUT PD - 2 CC