WBZ351PE-I

Microchip Technology
579-WBZ351PE-I
WBZ351PE-I

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth Low Energy/15.4 Combo Module with PCB Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
ADC, DAC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
11 dBm
2 Mb/s
2.4 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Tray
Antenna Connector Type: PCB
Brand: Microchip Technology
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: Bluetooth Modules
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16 mA to 20 mA
Supply Current Transmitting: 22 mA to 49 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529902100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC32CX-BZ3 & WBZ351 MCU Modules

Microchip Technology PIC32CX-BZ3 and WBZ351 MCU modules are powered by a 64MHz Arm® Cortex®-M4F processor. The PIC32CX-BZ3 MCU modules comply with secure BLUETOOTH® Low Energy 5.2 (BLE 5.2) and IEEE 802.15.4 connectivity standards. These MCU modules support Internet of Things (IoT) solutions in smart factories, smart homes, and automotive applications. The PIC32CX-BZ3 MCU modules operate within the 1.9V to 3.6V voltage range and -40°C to 105°C temperature range (AEC-Q100 Grade 2 qualified).

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.76 $3.76
$3.52 $253.44