ZL30262LDF1

Microchip Technology
494-ZL30262LDF1
ZL30262LDF1

Mfr.:

Description:
Clock Generators & Support Products 10-Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
miClockSynth
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Clock Generators
Factory Pack Quantity: 2700
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZL3026x miClockSynth Universal Clock Generators

Microchip ZL3026x miClockSynth Universal Clock Generators distribute several clock frequencies to multiple loads, which improves design reliability, reduces BOM costs, and simplifies a design. The ZL3026x devices create a complex clock tree, replacing several multipliers, synthesizers, and oscillators on a board. With a small package and best-in-class jitter performance, these devices target clock synthesis and frequency conversion applications with tough jitter budgets and tight board space restrictions.

miClockSynth™ ZL3026x Synthesizers & Converters

Microsemi miClockSynth™ ZL3026x devices simplify board design by generating up to four independent frequency families of ultra-low jitter clock signals from a crystal source or clock input. The ZL3026x miClockSynth devices consist of high-performance frequency synthesizers and rate converters. Thanks to its ultra-low 170fs RMS output jitter performance, the ZL3026x devices can provide any-rate frequency conversion with any input frequency ranging from 10MHz to 1.2GHz to any output frequency less than 1Hz and up to 1GHz. The miClockSynth design enables it to create a complete clock-tree and replace a number of multipliers, synthesizers, and oscillators. This simplifies board design and improves design reliability. miClockSynth provides these benefits by offering up to four independent frequency families with ultra-low jitter performance and up to two fractional-N analog phase locked loops with a fractional and integer divider. The miClockSynth ZL3026x’s intuitive graphical user interface (GUI) allows designers to create factory pre-programmed factory devices through miClockDesigner™.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2700   Multiples: 2700
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2700)
$12.75 $34,425.00