ZL30291BLDG1

Microchip Technology
579-ZL30291BLDG1
ZL30291BLDG1

Mfr.:

Description:
Clock Generators & Support Products CK440Q,CLK GEN,PCIe 1-7, LP-HCSL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
RoHS:  
PCI e
1 Output
25 MHz, 100 MHz
UQFN-100
57 %
60 ps
3.63 V
2.97 V
90 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pin Count: 100
Product: Clock Generators
Product Type: Clock Generators
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZL30291B Clock Generators

Microchip Technology ZL30291B Clock Generators fully comply with the Intel CK440Q Standard. The ultra-low jitter, low-power clock generator operates from a 3.3V±10% supply to meet the PCIe Electromechanical Specification, which requires a 3.3V supply tolerance of ±9%.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.61 $2.61
$2.17 $54.25