dsPIC33CDVL64MC106-H/M8

Microchip Technology
579-33CDVL64MC106HM8
dsPIC33CDVL64MC106-H/M8

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC dsPIC33C, 100MHz, 64KB Flash, 8KB RAM, 3-PH MOSFET Driver, LDO, LIN Xcvr, 64Pin

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
DSPs
dsPIC33C
2 Core
100 MHz
XCVR-64
64 kB
4 kB, 16 kB
3 V to 3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Pin Count: 64
Processor Series: dsPIC33C
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: RAM
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.19 $4.19
25 Quote