MT25QL128ABA1EW7-0SIT

Micron
340-243136-TRAY
MT25QL128ABA1EW7-0SIT

Mfr.:

Description:
NOR Flash SPI 128Mbit 4 3 Volts 8/8 WPDFN 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
RoHS:  
SMD/SMT
WDFN-8
MT25QL
128 Mbit
2.7 V
3.6 V
35 mA
SPI
133 MHz
32 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Micron
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 2940
Subcategory: Memory & Data Storage
Unit Weight: 3.186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,128

Stock:
2,128 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.05 $26.05