MT29C4G48MAZBBAKB-48 IT

340-277065-TRAY
MT29C4G48MAZBBAKB-48 IT

Mfr.:

Description:
Multichip Packages NAND MCP 6G J4Q2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Multichip Packages
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
NAND Flash, Mobile LPDDR1
4 Gbit, 2 Gbit
WFBGA-168
MT29C
SMD/SMT
208 MHz
- 40 C
+ 85 C
1.9 V
1.7 V
Brand: Micron
Data Bus Width: 16 bit, 16 bit
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Multichip Packages
Factory Pack Quantity: 1008
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: