MT48LC2M32B2P-6A:J

340-129214-TRAY
MT48LC2M32B2P-6A:J

Mfr.:

Description:
DRAM SDRAM 64Mbit 32 86/86 TSOP 1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SDRAM
64 Mbit
32 bit
167 MHz
TSOP-86
2 M x 32
5.4 ns
3 V
3.6 V
0 C
+ 70 C
MT48LC
Tray
Brand: Micron
Mounting Style: SMD/SMT
Pin Count: 86
Product Type: DRAM
Factory Pack Quantity: 1080
Subcategory: Memory & Data Storage
Supply Current - Max: 120 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320201
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: