MTF-TQ57SN721-AV

Microtips Technology
668-MTF-TQ57SN721AV
MTF-TQ57SN721-AV

Mfr.:

Description:
TFT Displays & Accessories 5.7" TFT QVGA WHITE LED 500 Nits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
50 mA
TFT LCD Displays
Transmissive
5.7 in
QVGA
320 x 240
Parallel
Without Touch Panel
LED
500 cd/m2
115.2 mm x 86.4 mm
144 mm x 104.6 mm x 12.8 mm
3.3 V
Bulk
Brand: Microtips Technology
Product Type: TFT Displays
Factory Pack Quantity: 300
Subcategory: Displays
Unit Weight: 196.391 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8524919090
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 188 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$184.79 $184.79
$158.48 $1,584.80