MIKROE-2759

Mikroe
932-MIKROE-2759
MIKROE-2759

Mfr.:

Description:
Battery Packs Li-Polymer Battery 3.7V 190mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Battery Packs
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
Rechargeable
1 Battery
3.7 V
190 mAh
Lithium Ion Polymer (LiPo)
Wire
24.5 mm
4.2 mm
23.5 mm
- 20 C
+ 60 C
Brand: Mikroe
Lead Length: 20 mm
Product Type: Battery Packs
Factory Pack Quantity: 1
Subcategory: Battery
Type: External Battery Pack
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8506400090
USHTS:
8507600090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: