MIKROE-4878

Mikroe
932-MIKROE-4878
MIKROE-4878

Mfr.:

Description:
Multiple Function Sensor Development Tools Humidity Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Humidity Sensor
HIH-5030
3.3 V to 5 V
I2C
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Humidity Click

Mikroe Humidity Click features the Honeywell Sensing and Productivity Solutions HIH-5030 analog output relative humidity sensor. The HIH-5031 is a covered, condensation-resistant, integrated circuit humidity sensor that is factory-fitted with a hydrophobic filter. This allows usage in many condensing environments. The RH sensor uses a laser-trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning, providing enhanced stability, accuracy, and response time over the entire humidity range of 0%RH to 100%RH.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.01 $30.01