ADCH-1220+

Mini-Circuits
139-ADCH-1220+
ADCH-1220+

Mfr.:

Description:
Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Common Mode Chokes / Filters
RoHS:  
ADCH
PCB Mount
SMD/SMT
3.4 uH
50 Ohms
300 mA
- 40 C
+ 85 C
CD637-6
7.87 mm
5.59 mm
5.23 mm
Reel
Cut Tape
MouseReel
RF Chokes
Application: Amplifier, Diode, Antenna
Brand: Mini-Circuits
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 5 kHz to 1.22 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADCH-1220+ RF Chokes

Mini-Circuits ADCH-1220+ RF Chokes feature a vast bandwidth from 5MHz up to 1220MHz, ideal for a wide variety of lab and system applications. The ADCH-1220+ RF Chokes are wound with AWG32 wire, providing a maximum continuous current of 200mA DC.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.48 $4.48
$4.05 $202.50
Full Reel (Order in multiples of 100)
$3.77 $377.00
$3.71 $3,710.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩