AMT-2+

Mini-Circuits
139-AMT-2+
AMT-2+

Mfr.:

Description:
Signal Conditioning Core & Wire Magic Tee, 50 - 200 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
50 MHz to 200 MHz
50 Ohms
SMD/SMT
6.91 mm x 7.87 mm x 5.59 mm
- 40 C
+ 85 C
AMT
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.8 dB
Mounting Style: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$21.10 $21.10
$20.69 $413.80
$20.28 $1,014.00
$19.46 $1,946.00
$18.50 $3,700.00
Full Reel (Order in multiples of 500)
$17.95 $8,975.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩