BBP-20R5+

Mini-Circuits
139-BBP-20R5+
BBP-20R5+

Mfr.:

Description:
Signal Conditioning Lumped LC Band Pass Filter, 20 - 21 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
20.5 MHz
20 MHz to 21 MHz
FF55
- 40 C
+ 85 C
BBP
Bulk
Brand: Mini-Circuits
Insertion Loss: 3 dB
Mounting Style: Cable Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Coaxial Bandpass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.18 $861.80