EDAT-67G-60

Mini-Circuits
139-EDAT-67G-60
EDAT-67G-60

Mfr.:

Description:
RF Modules 63 dB Programmable Attenuator, 10 MHz - 67 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
RoHS:  
EDAT
Attenuators
67 GHz
USB
4.75 V
5.25 V
0 C
+ 50 C
Bulk
Brand: Mini-Circuits
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8,280.07 $8,280.07