EP2-5G1+

Mini-Circuits
139-EP2-5G1+
EP2-5G1+

Mfr.:

Description:
Signal Conditioning MMIC Power Splitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
12 GHz to 43.5 GHz
31.5 GHz
50 Ohms
SMD/SMT
MC1630-1
- 55 C
+ 105 C
EP2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.4 dB
Mounting Style: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: 2-Way Divider MMIC
Unit Weight: 28.350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EP2 2-Way & EP4 4-Way Power Splitter/Combiners

Mini-Circuits EP2RCW, EP2RKU+, EP4RKU+, and EP4KA+ Surface-Mount MMIC 2-Way and 4-Way Power Splitter/Combiners are designed for wideband operation from DC to 8GHz/18GHz/31GHz. Mini-Circuits EP2 and EP4 Splitter/Combiners offer excellent isolation and amplitude unbalance and support many applications requiring high performance across a wide frequency range, including all the LTE bands through WiMax and Wi-Fi®.

In Stock: 2,196

Stock:
2,196 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$46.26 $46.26
Full Reel (Order in multiples of 50)
$41.80 $2,090.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩