GP2Y1A+

Mini-Circuits
139-GP2Y1A+
GP2Y1A+

Mfr.:

Description:
Signal Conditioning 2 Ways MMIC SMT Power Splitter, 1550 - 4400 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
1.55 GHz to 4.4 GHz
50 Ohms
SMD/SMT
- 45 C
+ 85 C
GP2Y1A
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.6 dB
Mounting Style: PCB Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Power Splitters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GP2 Power Splitters

Mini-Circuits GP2 Power Splitters are 50Ω GaAs MMIC 2-way splitters/combiners that operate from 500MHz to 4400MHz with a wide bandwidth. These power splitters are designed to maintain signal integrity and low signal distortion during signal splits while also handling high-power RF signals. The GP2 power splitters offer low insertion loss, excellent amplitude unbalance, and good phase unbalance. These splitters operate at -45°C to 85°C temperature range and are available in a 3mm x 3mm 12-lead QFN-style package. The GP2 power splitters are ideal for back haul radio systems, radar, EW, ECM defense systems, and satellite communications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,000
Expected 2027/03/15
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.88 $2.88
$2.79 $139.50
Full Reel (Order in multiples of 500)
$2.61 $1,305.00
$2.37 $2,370.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩