HFCG-2000+

Mini-Circuits
139-HFCG-2000+
HFCG-2000+

Mfr.:

Description:
Signal Conditioning HIGH PASS FILTER / SMT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
2.1 GHz to 10 GHz
7.9 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 55 C
+ 125 C
HFCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.9 dB, 1.4 dB, 1.7 dB
Mounting Style: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: High Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFCG LTCC Ceramic High Pass Filters

Mini-Circuits HFCG LTCC Ceramic High Pass Filters are housed in a tiny 0805 ceramic form factor with wraparound terminations, which provide excellent solderability and easy visual inspection capability. These Mini-Circuits filters are ideal for dense PCB layouts with minimal performance variation due to parasitics. The LTCC construction provides a rugged package that is well suited for tough environments, including high humidity and high-temperature extremes.

In Stock: 3,286

Stock:
3,286 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.33 $7.33
$7.04 $352.00
$6.56 $656.00
$5.97 $1,194.00
Full Reel (Order in multiples of 500)
$5.35 $2,675.00
$4.65 $4,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩